ADI LTC3882EUJ#PBF
| Manufacturer | |
| MPN | LTC3882EUJ#PBF |
| LCSC Part # | C672011 |
| Packaging | QFN-40-EP(6x6) |
| Customer # | |
| Key Attributes | Dual Output PolyPhase Step-Down DC/DC Voltage Mode Controller with Digital Power System Management |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | ADI | |
| Packaging | QFN-40-EP(6x6) | |
| Operating Temperature | -40℃~+125℃ | |
| Synchronous Rectifier | Yes | |
| Features | Adjustable current limiting;Adjustable soft-start;Frequency synchronization;Operating status indication;Built-in LDO regulator | |
| Number of Channels | 2 | |
| Topology | Buck | |
| Operating Voltage | 3V~38V | |
| Frequency - Switching | 250kHz~1.25MHz | |
| Function | Step-down type | |
| Output Voltage | 500mV~5.25V | |
| Quiescent Current | 32mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 61 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LTC3882 is a dual, PolyPhase DC/DC synchronous step-down switching regulator controller with PMBus compliant serial interface. It uses a constant frequency, leading-edge modulation, voltage mode architecture for excellent transient response and output regulation. Each PWM channel can produce output voltages from 0.5V to 5.25V using a wide range of 3.3V compatible power stages, including power blocks, DrMOS or discrete FET drivers. Up to four LTC3882s can operate in parallel for 2-, 3-, 4-, 6- or 8-phase operation. LTC3882 system configuration and monitoring is supported by the LTpowerPlay software tool. The device’s serial interface can be used to read back input voltage, output voltage and current, temperature and fault status. A wide range of operating parameters can be set via the digital interface or stored in internal EEPROM for use at power up. Switching frequency and phase, output voltage and device address can also be programmed using external configuration resistors.
Features
- PMBus/I2C Compliant Serial Interface
- Monitor Voltage, Current, Temperature and Faults Digitally Programmable Voltage, Current Limit, Soft-Start/Stop, Sequencing, Margining, AVP and UV/OV Thresholds
- 3V ≤ VIN ≤ 38V, 0.5V ≤ VOUT ≤ 5.25V
- ±0.5% Output Voltage Accuracy
- Programmable PWM Frequency or External Clock
- Synchronization from 250kHz to 1.25MHz
- Accurate PolyPhase Current Sharing
- Internal EEPROM with Fault Logging and ECC
- IC Supply Range: 3V to 13.2V
- Resistor or Inductor DCR Current Sensing
- Optional Resistor Programming for Key Parameters
- 40-Pin (6mm×6mm) QFN Package
- AEC-Q100 Qualified for Automotive Applications
Applications
- High Current Distributed Power Systems
- Servers, Network and Storage Equipment
- Intelligent Energy Efficient Power Regulation
- Industrial/Telecom/ATE Systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 11.25 | $ 11.25 |
| 10+ | $ 10.9081 | $ 109.08 |
Standard Packaging61/Full Tube | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

