LGE SMBJ5343B
| Manufacturer |
LGE
Asian Brands |
| Mfr. Part # | SMBJ5343B |
| LCSC Part # | C6719432 |
| Package | SMB |
| Customer # | |
| Key Attributes | DIODE ZENER 7.5V 5W SMB |
| Description | Independent 7.13V~7.88V 5W 7.5V SMB Single Zener Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | LGE | |
| Package | SMB |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
585 
585
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2381 $ 0.2143 | $ 1.07 |
50+ | $ 0.1875 $ 0.1688 | $ 8.44 |
150+ | $ 0.1658 $ 0.1493 | $ 22.40 |
500+ | $ 0.1388 $ 0.1250 | $ 62.50 |
3,000+ | $ 0.1137 $ 0.1024 | $ 307.20 |
6,000+ | $ 0.1064 $ 0.0958 | $ 574.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$