LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TRACO POWER TMV 0505DEN product image
  • TMV 0505DEN thumbnail 1
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TRACO POWER TMV 0505DENRoHS

Manufacturer
MPN
TMV 0505DEN
LCSC Part #
C6718879
Packaging
-
Customer #
Key Attributes
DC DC Converters (Off-Board) RoHS
Datasheetpdf iconTRACO POWER TMV 0505DEN

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Supplies - External/Internal (Off-Board)/DC DC Converters (Off-Board)
ManufacturerTRACO POWER
Packaging-
output power1W
Frequency80kHz
Voltage - Supply4.5V~5.5V
output voltage±5V
Number of Outputs2
Output current (maximum value)100mA
working temperature-25℃~+85℃
FeaturesShort Circuit Protection;Automatic fault recovery;Light load efficient mode
Conversion Efficiency66%
Ripple Noise150mVp-p
Capacitive Load(Max)220uF

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10
Sales UnitPiece
In-Stock: 10
10 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 13.9065$ 13.91
Standard Packaging10/Full Tube
Better price for more quantity?
$