TRACO POWER TMF 10115
| Manufacturer | |
| MPN | TMF 10115 |
| LCSC Part # | C6718435 |
| Packaging | - |
| Customer # | |
| Key Attributes | 90 ~ 264 VAC,120 ~ 370 VDC AC DC Converters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | - | |
| size | 2.06" length x 1.06" width x 0.75" height (52.2mm x 26.8mm x 19.0mm);- | |
| output voltage | -;15V | |
| Isolation Voltage(Vrms) | - | |
| Output Power | 10 W;- | |
| Remarks | - | |
| Voltage - Input(DC) | 90 ~ 264 VAC,120 ~ 370 VDC | |
| Standard number | - | |
| efficiency | 84% | |
| Installation type | Through hole | |
| type | Closed | |
| Output current (maximum value) | -;666mA | |
| application | Medical type | |
| input voltage | - | |
| Output count | 1 | |
| Voltage - Input (minimum value) | - | |
| Voltage - Input (maximum value) | - | |
| Packaging/Housing | 4-DIP module | |
| Operating Temperature Range | -25°C ~ 70°C (with Derating) | |
| Certification bodies | - | |
| Features | Universal Input |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 28.2552 | $ 28.26 |
Standard Packaging10/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | - | |
| size | 2.06" length x 1.06" width x 0.75" height (52.2mm x 26.8mm x 19.0mm);- | |
| output voltage | -;15V | |
| Isolation Voltage(Vrms) | - | |
| Output Power | 10 W;- | |
| Remarks | - | |
| Voltage - Input(DC) | 90 ~ 264 VAC,120 ~ 370 VDC | |
| Standard number | - | |
| efficiency | 84% | |
| Installation type | Through hole | |
| type | Closed | |
| Output current (maximum value) | -;666mA | |
| application | Medical type | |
| input voltage | - | |
| Output count | 1 | |
| Voltage - Input (minimum value) | - | |
| Voltage - Input (maximum value) | - | |
| Packaging/Housing | 4-DIP module | |
| Operating Temperature Range | -25°C ~ 70°C (with Derating) | |
| Certification bodies | - | |
| Features | Universal Input |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

