LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Ohmite TFA20C10DBER product image
Images for reference only

Ohmite TFA20C10DBERRoHS

Manufacturer
MPN
TFA20C10DBER
LCSC Part #
C6717490
Packaging
0805
Customer #
Key Attributes
Fixed Thin Film Precision Chip Attenuator
Datasheetpdf iconOhmite TFA20C10DBER

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/Attenuators
ManufacturerOhmite
Packaging0805
impedance50Ω
Attenuation Value10dB
Power(Watts)100mW
Frequency Range0Hz~20GHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece

Introduction

AI Translation

The Ohmite TFA series attenuators are designed with the electrodes and resistance patterns formed on a ceramic substrate, resistance is protected by an epoxy-based material on the resistive film. The electrodes are then plated on the exterior. These attenuators are offered in multiple sizes all covering a wide frequency range.

Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3268$ 0.33
200+$ 0.1304$ 26.08
500+$ 0.1261$ 63.05
1,000+$ 0.1239$ 123.90
Standard Packaging5000/Full Reel
Better price for more quantity?
$