CTS TF5192P32K7680R
| Manufacturer | |
| MPN | TF5192P32K7680R |
| LCSC Part # | C6717480 |
| Packaging | SMD4918-2P |
| Customer # | |
| Key Attributes | Crystal 32.768kHz ±20ppm 12.5pF 70kΩ SMD4918-2P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | CTS | |
| Packaging | SMD4918-2P | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 12.5pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 70kΩ | |
| Frequency | 32.768kHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 32.7680 kHz frequency reference
- Package size 4.9mm x 1.8mm
- Tuning fork crystal design
- Hermetically sealed ceramic package
- Frequency tolerance, standard ±20 ppm
- Frequency temperature coefficient, -0.034ppm/℃²
- Operating temperature, standard -40℃ to +85℃
- Tape and reel packaging, EIA-481
- RoHS/Eco-friendly compliant (all six hazardous substances compliant)
Applications
AI Translation
- Communication equipment
- Laptops
- Computer peripherals
- Audio/visual equipment
- Bluetooth and other wireless applications
- USB interfaces
- Personal digital assistants
- Automotive electronics
Not available now
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | CTS | |
| Packaging | SMD4918-2P | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 12.5pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 70kΩ | |
| Frequency | 32.768kHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 32.7680 kHz frequency reference
- Package size 4.9mm x 1.8mm
- Tuning fork crystal design
- Hermetically sealed ceramic package
- Frequency tolerance, standard ±20 ppm
- Frequency temperature coefficient, -0.034ppm/℃²
- Operating temperature, standard -40℃ to +85℃
- Tape and reel packaging, EIA-481
- RoHS/Eco-friendly compliant (all six hazardous substances compliant)
Applications
AI Translation
- Communication equipment
- Laptops
- Computer peripherals
- Audio/visual equipment
- Bluetooth and other wireless applications
- USB interfaces
- Personal digital assistants
- Automotive electronics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

