LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS TF162W32K7680R product image
Images for reference only

CTS TF162W32K7680RRoHS

Manufacturer
MPN
TF162W32K7680R
LCSC Part #
C6717470
Packaging
SMD1610-2P
Customer #
Key Attributes
Crystal 32.768kHz ±20ppm 5pF 90kΩ SMD1610-2P
Datasheetpdf iconCTS TF162W32K7680R
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.683$ 4.68
200+$ 1.8687$ 373.74
500+$ 1.8065$ 903.25
1,000+$ 1.7762$ 1776.20
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerCTS
PackagingSMD1610-2P
Frequency Stability-
Operating Temperature-40℃~+85℃
Load Capacitance5pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)90kΩ
Frequency32.768kHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece

Introduction

AI Translation

The TF16 series is ideal for supporting a wide range of electronic designs that require a real-time clock reference. This series is suitable for general commercial and industrial applications.

Features

AI Translation
  • 32.7680kHz frequency reference
  • Tuning fork crystal design
  • Hermetically sealed ceramic SMD package
  • Ideal for high-density PCBs
  • Frequency tolerance, standard ±20ppm
  • Parabolic temperature coefficient
  • Tape and reel packaging, EIA-481 compliant

Applications

AI Translation
  • Real-time clock reference
  • FPGA and microcontrollers
  • Wearable electronics
  • IoT applications
  • Consumer electronics
  • Medical devices
  • Smart meters
  • Instrumentation