ADI LT3970EMS-3.3#TRPBF
| Manufacturer | |
| Mfr. Part # | LT3970EMS-3.3#TRPBF |
| LCSC Part # | C671736 |
| Package | MSOP-10 |
| Customer # | |
| Key Attributes | 40V, 350mA Step-Down Regulator with 2.5uA Quiescent Current and Integrated Diodes |
| Description | Buck Switching Regulator IC Fixed 3.3V 1 Output 350mA MSOP-10 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Package | MSOP-10 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
3 
3
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 7.2435 | $ 7.24 |
10+ | $ 7.0652 | $ 70.65 |
30+ | $ 6.9469 | $ 208.41 |
100+ | $ 6.8286 | $ 682.86 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$