LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TRACO POWER TEN 20-2413 product image
  • TEN 20-2413 thumbnail 1
  • Pinout
  • Footprint
Images for reference only

TRACO POWER TEN 20-2413RoHS

Manufacturer
MPN
TEN 20-2413
LCSC Part #
C6717303
Packaging
-
Customer #
Key Attributes
DC DC Converters (Off-Board) RoHS
Datasheetpdf iconTRACO POWER TEN 20-2413
In-Stock: 10
10 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 73.8489$ 73.85
Standard Packaging10/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Supplies - External/Internal (Off-Board)/DC DC Converters (Off-Board)
ManufacturerTRACO POWER
Packaging-
size-
output power-
output voltage-
characteristicSCP
Installation typeThrough hole
Output current (maximum value)-
typeIsolation module
working temperature-40°C ~ 85°C (derating)
input voltage-
Remarks-
Output count1

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10
Sales UnitPiece

Features

AI Translation
  • Wide 2:1 input range
  • High efficiency up to 89%
  • Extended operating temperature range – -40°C to ±85°C
  • Indefinite short circuit protection
  • I/O isolation 1500VDC
  • Remote On/Off
  • Input filter meets EN 55022, Class A and FCC, level A without external components
  • Industry standard pinout
  • Shielded metal case with insulated baseplate

Applications

AI Translation
  • communications
  • industrial systems
  • battery powered equipments