TOSHIBA TCR3UG08A,LF
| Manufacturer | |
| MPN | TCR3UG08A,LF |
| LCSC Part # | C6716969 |
| Packaging | WCSP-4-F(0.7x0.7) |
| Customer # | |
| Key Attributes | Ultra low quiescent current, Fast Load Transient 300 mA CMOS Low Dropout Regulator in ultra small package |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TOSHIBA | |
| Packaging | WCSP-4-F(0.7x0.7) | |
| Output Voltage | 800mV | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 340nA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 300mA | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Thermal shutdown;Output discharge |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TCR3UG series are CMOS general-purpose single-output voltage regulators with an on/off control input, featuring ultra low quiescent bias current and low dropout voltage. These voltage regulators are available in fixed output voltages between 0.8 V and 5.0 V and capable of driving up to 300 mA. They feature Over-current protection, Thermal Shutdown function and Auto-discharge option. The TCR3UG series is offered in the ultra small plastic mold package WCSP4F (0.645 mm×0.645 mm (typ.); t 0.33 mm (max)) and has a low dropout voltage of 155 mV (3.3 V output, lout = 300 mA). As small ceramic input and output capacitors 1 μF can be used with the TCR3UG series, these devices are ideal for portable applications that require high-density board assembly such as cellular phones, IoT equipment and wearable devices. Weight: 0.26 mg (typ.)
Features
- Ultra small package WCSP4F (0.645 mm×0.645 mm (typ.); t 0.33 mm (max)).
- Low quiescent bias current (IB(ON)=0.34 μA (typ.) at Iout=0 mA, output voltage up to 1.5 V)
- High ripple rejection ratio 70 dB at 0.8 V-output
- Fast load transient response ±60 mV at 0.8 V-output, Iout=1 mA⇔50 mA
- Low dropout voltage VDO=VIN - VOUT = 140 mV (typ.) at 3.3 V-output, Iout=300 mA
- Wide range output voltage line up (VOUT = 0.8 to 5.0 V)
- High VOUT accuracy ±1.0 % (1.8 V ≤ Vout)
- Auto-discharge (TCR3UGxxA series)/ Non-discharge (TCR3UGxxB series) line up
- Overcurrent protection
- Thermal shutdown function
- Inrush current protection circuit
- Pull down connection between CONTROL and GND
- Ceramic capacitors can be used (CIN = 1 μF, COUT = 1 μF)
Applications
- Portable applications
- IoT equipment
- Wearable devices
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.226 | $ 0.23 |
| 10+ | $ 0.2198 | $ 2.20 |
| 30+ | $ 0.2167 | $ 6.50 |
| 100+ | $ 0.2121 | $ 21.21 |
Standard Packaging5000/Full Reel | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

