LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOSHIBA TC7WZ08FK,LJ(CT product image
  • TC7WZ08FK,LJ(CT thumbnail 1
  • TC7WZ08FK,LJ(CT thumbnail 2
  • TC7WZ08FK,LJ(CT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TOSHIBA TC7WZ08FK,LJ(CTRoHS

Manufacturer
MPN
TC7WZ08FK,LJ(CT
LCSC Part #
C6716828
Packaging
SSOP-8
Customer #
Key Attributes
Dual 2-Input AND Gate
Datasheetpdf iconTOSHIBA TC7WZ08FK,LJ(CT
In-Stock: 1,410
1,410 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1765$ 0.88
50+$ 0.1371$ 6.86
150+$ 0.1202$ 18.03
500+$ 0.0991$ 49.55
3,000+$ 0.0898$ 269.40
6,000+$ 0.0841$ 504.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTOSHIBA
PackagingSSOP-8
Input Logic Level - High-
Input Logic Level - Low-
FeaturesOvervoltage-tolerant input;Local shutdown mode
Operating Temperature-40℃~+125℃
Logic Family7WZ Series
Output Logic Level - High-
Quiescent Current(Iq)1uA
Voltage - Supply1.65V~5.5V
Number of Channels2;2
Current - Output High(IOH)32mA
Output Logic Level - Low-
Propagation Delay3.7ns@5V,50pF
Current - Output Low(IOL)32mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

Dual 2-Input AND Gate

Features

AI Translation
  • AEC-Q100 (Rev. H)
  • Wide operating temperature range: T_opr = -40 to 125 °C
  • High output current: ±24 mA (min) at V_CC = 3.0 V
  • Super high speed operation: t_pd = 2.5 ns (typ.) at V_CC = 5.0 V, C_L = 50 pF
  • Operation voltage range: V_CC = 1.65 to 5.5 V
  • 5.5 V tolerant inputs
  • 5.5 V power down protection output
  • Matches the performance of TC74LCX series when operated at 3.3 V V_CC