TE Connectivity 881545-8
| Manufacturer | |
| MPN | 881545-8 |
| LCSC Part # | C6715024 |
| Packaging | - |
| Customer # | |
| Key Attributes | Open-Top 2.54mm Shunts, Jumpers RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Shunts, Jumpers | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Plastic Color | Black | |
| Open Top/Close Top | Open-Top | |
| Number of Positions or Pins | 1x2 | |
| Pitch | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Shunts, Jumpers | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Plastic Color | Black |
| Type | Description | |
|---|---|---|
| Open Top/Close Top | Open-Top | |
| Number of Positions or Pins | 1x2 | |
| Pitch | 2.54mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3011 | $ 0.30 |
| 200+ | $ 0.1202 | $ 24.04 |
| 500+ | $ 0.1162 | $ 58.10 |
| 1,000+ | $ 0.1142 | $ 114.20 |
Standard Packaging14000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Shunts, Jumpers | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Plastic Color | Black | |
| Open Top/Close Top | Open-Top | |
| Number of Positions or Pins | 1x2 | |
| Pitch | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Shunts, Jumpers | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Plastic Color | Black |
| Type | Description | |
|---|---|---|
| Open Top/Close Top | Open-Top | |
| Number of Positions or Pins | 1x2 | |
| Pitch | 2.54mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

