LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sensata TA1210 product image
Images for reference only

Sensata TA1210RoHS

Manufacturer
MPN
TA1210
LCSC Part #
C6715010
Packaging
-
Customer #
Key Attributes
1 Form A (SPST-NO) 24V~140V Solid State Relays (SSR) RoHS
Datasheetpdf iconSensata TA1210
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 400.0271$ 400.03
200+$ 159.6139$ 31922.78
480+$ 154.28$ 74054.40
1,000+$ 151.6445$ 151644.50
Standard Packaging40/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRelays/Solid State Relays (SSR)
ManufacturerSensata
Packaging-
Contact Form1 Form A (SPST-NO)
FeaturesZero-crossing trigger
Load Voltage24V~140V
Input type-
load current10A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging40
Sales UnitPiece

Introduction

AI Translation

Bidirectional thyristor output solid state relay; output ratings from 10A to 25A, voltage 24-240VAC. AC or DC control. Zero voltage (resistive load) output. Improved SEMS screws and washers. Redesigned housing with anti-rotation barrier. Direct bonded copper substrate. Compliant with Class 3 EMC standards. Direct power lead frame. Epoxy-free design.