ADI LT3755EMSE#PBF
| Manufacturer | |
| Mfr. Part # | LT3755EMSE#PBF |
| LCSC Part # | C671403 |
| Package | MSOP-16-EP |
| Customer # | |
| Key Attributes | LED Controllers |
| Description | 100kHz~1MHz 1 DC-DC 4.5V~40V MSOP-16-EP LED Drivers ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | ADI | |
| Package | MSOP-16-EP |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 37 |
| Sales Unit | Piece |
In-Stock:
29 
29
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.9415 | $ 3.94 |
10+ | $ 3.841 | $ 38.41 |
30+ | $ 3.7729 | $ 113.19 |
100+ | $ 3.7064 | $ 370.64 |
Standard Packaging 37/Full
Tube | ||
Better price for more quantity?
$