RENESAS HD74LS374RPEL
| Manufacturer | |
| Mfr. Part # | HD74LS374RPEL |
| LCSC Part # | C6713 |
| Package | SOIC-20-300mil |
| Customer # | |
| Description | 4.75V~5.25V 8 1 SOIC-20-300mil Flip Flops RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | RENESAS | |
| Package | SOIC-20-300mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.1469 | $ 0.15 |
10+ | $ 0.1438 | $ 1.44 |
30+ | $ 0.1371 | $ 4.11 |
100+ | $ 0.135 | $ 13.50 |
Standard Packaging 1000/Full
Reel | ||