LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXTHM212CC484-16.000M product image
Images for reference only

Suntsu Electronics, Inc. SXTHM212CC484-16.000MRoHS

Manufacturer
MPN
SXTHM212CC484-16.000M
LCSC Part #
C6711283
Packaging
HC-49S-SMD
Customer #
Key Attributes
Crystal 16MHz ±25ppm 12pF 50Ω HC-49S-SMD
Datasheetpdf iconSuntsu Electronics, Inc. SXTHM212CC484-16.000M
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3455$ 0.35
200+$ 0.1379$ 27.58
500+$ 0.1333$ 66.65
1,000+$ 0.131$ 131.00
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingHC-49S-SMD
Frequency Stability±25ppm
Operating Temperature-40℃~+85℃
Load Capacitance12pF
Normal temperature Frequency Tolerance±25ppm
Equivalent Series Resistance(ESR)50Ω
Frequency16MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Features

AI Translation
  • ±10ppm/±10ppm (tolerance/stability)
  • Resistance welding
  • AT-cut or BT-cut
  • Tape and reel packaging

Applications

AI Translation
  • Microprocessors
  • Computers
  • Modems
  • Wireless applications