ADI LT3652HVEDD#PBF
| Manufacturer | |
| Mfr. Part # | LT3652HVEDD#PBF |
| LCSC Part # | C671106 |
| Package | DFN-12-EP(3x3) |
| Customer # | |
| Key Attributes | Power Tracking 2A Battery Charger |
| Description | 4.95V~34V 2A DFN-12-EP(3x3) Battery Chargers ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers ICs | |
| Manufacturer | ADI | |
| Package | DFN-12-EP(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 121 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 12.1329 | $ 12.13 |
10+ | $ 11.5657 | $ 115.66 |
30+ | $ 10.585 | $ 317.55 |
100+ | $ 9.7296 | $ 972.96 |
Standard Packaging 121/Full
Tube | ||