LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
12% OFF
ADI LT3650IMSE-8.4#TRPBF product image
Images for reference only

ADI LT3650IMSE-8.4#TRPBFRoHS

Manufacturer
MPN
LT3650IMSE-8.4#TRPBF
LCSC Part #
C671087
Packaging
MSOP-12-EP-0.65mm
Customer #
Key Attributes
High Voltage 2 Amp Monolithic 2-Cell Li-lon Battery Charger
Datasheetpdf iconADI LT3650IMSE-8.4#TRPBF
In-Stock: 2
2 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.4584$ 3.9234$ 3.92
10+$ 4.3538$ 3.8314$ 38.31
30+$ 4.2846$ 3.7705$ 113.12
100+$ 4.2138$ 3.7082$ 370.82
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers ICs
ManufacturerADI
PackagingMSOP-12-EP-0.65mm
End-Off Voltage-
Voltage - Supply9V~32V
Interface-
Operating Temperature-40℃~+85℃
Supply Current (Iq)85uA
Battery Temperature DetectionSupport
0V Battery Charge-
Type of BatteryLithium Battery
The Chip TypeCharging IC
Number of Cells2
Charge Current - Max2A
Charging Saturation Voltage8.4V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The T3650 is a complete monolithic 2-cell Li-Ion/Polymer battery charger that operates over a 9V to 32V input voltage range (11.5V minimum start-up voltage). The LT3650 provides a constant-current/constant-voltage charge characteristic, with maximum charge current externally programmable up to 2A, set using an external current sense resistor. A precondition feature trickle-charges a low voltage battery, and bad-battery detection provides a signal and suspends charging if a battery does not respond to preconditioning. The LT3650 can be configured to terminate charging when charge current falls to C/10, or one-tenth the programmed maximum current. Once charging is terminated, the LT3650 enters a low current (85μA) standby mode. An auto-restart feature starts a new charging cycle if the battery voltage drops 2.5% from the float voltage, or if a new battery is inserted into a charging system. The LT3650 contains a user-programmable internal safety timer (typically set to a three hour full cycle time). The IC can be configured to use this internal timer if a time-based termination scheme is desired in which charging can continue below C/10 until a desired time is reached. The LT3650 is available in a low profile (0.75mm) 3mm × 3mm 12-pin DFN and 12-pin MSOP packages.

Features

AI Translation
  • Wide Input Voltage Range: 9V to 32V (40V Absolute Maximum)
  • Programmable Charge Current: Up to 2A
  • User- Selectable Termination: C/10 or Onboard Termination Timer
  • Dynamic Charge Rate Programming/Soft- Start Pin
  • Programmable Input Current Limit
  • 1MHz Fixed Frequency
  • Average Current Mode Control
  • 0.5% Float Voltage Accuracy
  • 5% Charge Current Accuracy
  • 2.5% C/10 Detection Accuracy
  • NTC Resistor Temperature Monitor
  • Auto- Recharge at 97.5% Float Voltage
  • Auto- Precondition at <70% Float Voltage
  • Bad- Battery Detection with Auto- Reset
  • Binary Coded Open- Collector Status Pins
  • 3mm × 3mm DFN- 12 or MSOP- 12 Package

Applications

AI Translation
  • Industrial Handheld Instruments
  • 12V to 24V Automotive and Heavy Equipment
  • Desktop Cradle Chargers
  • Notebook Computers