Images are for reference only
EDA Models

WECO 323-FU-18.5-HDS/06

Manufacturer
Mfr. Part #
323-FU-18.5-HDS/06
LCSC Part #
C6710522
Package
P=10mm
Customer #
Key Attributes
TERM BLK BARRIER 12CIRCUIT 10mm
Description
12 Position Barrier Block Connector 10~18 AWG 12~20 AWG 630V 24A Leadless
Datasheet pdf icon WECO 323-FU-18.5-HDS/06
Custom Cables Minimum Order One Piece

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Connectors, Interconnects/Terminal Blocks/Barrier Blocks
Manufacturer WECO
Package P=10mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN EAR99
CNHTS 8536901100
USHTS 8536908585
TARIC 8536901000
CAHTS 8536900090
BRHTS 85369010
INHTS 85369010
MXHTS 8536.90.11

Related Resources

Type Link
Datasheet pdf icon WECO 323-FU-18.5-HDS/06
EDA Models

Additional Information

Type Details
Minimum 1
Multiple 1
Standard Packaging 100
Sales Unit Piece
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient. Learn more.
In-Stock: 99
99 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
1+
$ 2.4157 $ 2.42
10+
$ 2.0622 $ 20.62
30+
$ 1.8394 $ 55.18
100+
$ 1.612 $ 161.20
500+
$ 1.509 $ 754.50
1,000+
$ 1.4645 $ 1464.50
Standard Packaging 100/Full Box
Better price for more quantity?
$