ADI LT3590EDC#TRPBF
| Manufacturer | |
| MPN | LT3590EDC#TRPBF |
| LCSC Part # | C670989 |
| Packaging | DFN-6-EP(2x2) |
| Customer # | |
| Key Attributes | 55V 850kHz Buck 1 50mA 4.5V~55V DFN-6-EP(2x2) LED Drivers ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | ADI | |
| Packaging | DFN-6-EP(2x2) | |
| Output Voltage | 55V | |
| Features | - | |
| Frequency - Switching | 850kHz | |
| Switch Tube (Built-In/External) | - | |
| Voltage - Input(AC) | - | |
| Operating temperature | -40℃~+85℃ | |
| Topology | Buck | |
| Number of Channels | 1 | |
| Type | - | |
| Output Current | 50mA | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | 4.5V~55V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ±(p3590 is a fixed frequency buck mode converter specifically designed to drive up to 10 LEDs in series from a 48V DC source. Series connection of the LEDs provides identical LED currents of up to 50mA, resulting in uniform brightness and eliminating the need for ballast resistors. A fixed frequency, current mode architecture results in stable operation over a wide range of input voltage and output voltage. The high switching frequency of 850kHz permits the use of tiny, low profile inductors and capacitors. A single pin performs both shutdown and accurate LED dimming control. The power switch, Schottky diode and control circuitry are all contained inside a space saving SC70 package or 2mm × 2mm DFN package to allow a small converter footprint and lower parts cost.
Features
- 4.5V to 55V Input Voltage Range
- Up to 50mA LED Current
- 80mA, 55V Switch
- Internal Schottky Diode
- 15μA Supply Current in Shutdown
- 500μA Supply Current Operating, Not Switching
- Switching Frequency: 850kHz
- 200mV Feedback Voltage with ±5% Accuracy
- CTRL Input Performs Dimming and Shutdown
- 91% Efficiency (10 LEDs, 50mA)
- Requires Only 1μF Output Capacitor
- 8-Lead SC70 Package
- 6-Lead 2mm × 2mm DFN Package
Applications
- LED Fixed Signage
- Traffic Signs
- Neon Sign Replacement
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.627 | $ 2.63 |
| 200+ | $ 1.0172 | $ 203.44 |
| 500+ | $ 0.9817 | $ 490.85 |
| 1,000+ | $ 0.9632 | $ 963.20 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | ADI | |
| Packaging | DFN-6-EP(2x2) | |
| Output Voltage | 55V | |
| Features | - | |
| Frequency - Switching | 850kHz | |
| Switch Tube (Built-In/External) | - | |
| Voltage - Input(AC) | - | |
| Operating temperature | -40℃~+85℃ | |
| Topology | Buck | |
| Number of Channels | 1 | |
| Type | - | |
| Output Current | 50mA | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | 4.5V~55V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ±(p3590 is a fixed frequency buck mode converter specifically designed to drive up to 10 LEDs in series from a 48V DC source. Series connection of the LEDs provides identical LED currents of up to 50mA, resulting in uniform brightness and eliminating the need for ballast resistors. A fixed frequency, current mode architecture results in stable operation over a wide range of input voltage and output voltage. The high switching frequency of 850kHz permits the use of tiny, low profile inductors and capacitors. A single pin performs both shutdown and accurate LED dimming control. The power switch, Schottky diode and control circuitry are all contained inside a space saving SC70 package or 2mm × 2mm DFN package to allow a small converter footprint and lower parts cost.
Features
- 4.5V to 55V Input Voltage Range
- Up to 50mA LED Current
- 80mA, 55V Switch
- Internal Schottky Diode
- 15μA Supply Current in Shutdown
- 500μA Supply Current Operating, Not Switching
- Switching Frequency: 850kHz
- 200mV Feedback Voltage with ±5% Accuracy
- CTRL Input Performs Dimming and Shutdown
- 91% Efficiency (10 LEDs, 50mA)
- Requires Only 1μF Output Capacitor
- 8-Lead SC70 Package
- 6-Lead 2mm × 2mm DFN Package
Applications
- LED Fixed Signage
- Traffic Signs
- Neon Sign Replacement
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

