LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LT3590EDC#TRMPBF product image
Images for reference only

ADI LT3590EDC#TRMPBFRoHS

Manufacturer
MPN
LT3590EDC#TRMPBF
LCSC Part #
C670988
Packaging
DFN-6-EP(2x2)
Customer #
Key Attributes
55V 850kHz Buck 1 DC-DC 50mA 4.5V~55V DFN-6-EP(2x2) LED Drivers ICs RoHS
Datasheetpdf iconADI LT3590EDC#TRMPBF
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.627$ 2.63
200+$ 1.0172$ 203.44
500+$ 0.9817$ 490.85
1,000+$ 0.9632$ 963.20
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs
ManufacturerADI
PackagingDFN-6-EP(2x2)
Output Voltage55V
Features-
Frequency - Switching850kHz
Switch Tube (Built-In/External)-
Voltage - Input(AC)-
Operating temperature-40℃~+85℃
TopologyBuck
Number of Channels1
TypeDC-DC
Output Current50mA
Constant Current Accuracy5%
Voltage - Input(DC)4.5V~55V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Introduction

AI Translation

The ±(p3590 is a fixed frequency buck mode converter specifically designed to drive up to 10 LEDs in series from a 48V DC source. Series connection of the LEDs provides identical LED currents of up to 50mA, resulting in uniform brightness and eliminating the need for ballast resistors. A fixed frequency, current mode architecture results in stable operation over a wide range of input voltage and output voltage. The high switching frequency of 850kHz permits the use of tiny, low profile inductors and capacitors. A single pin performs both shutdown and accurate LED dimming control. The power switch, Schottky diode and control circuitry are all contained inside a space saving SC70 package or 2mm × 2mm DFN package to allow a small converter footprint and lower parts cost.

Features

AI Translation
  • 4.5V to 55V Input Voltage Range
  • Up to 50mA LED Current
  • 80mA, 55V Switch
  • Internal Schottky Diode
  • 15μA Supply Current in Shutdown
  • 500μA Supply Current Operating, Not Switching
  • Switching Frequency: 850kHz
  • 200mV Feedback Voltage with ±5% Accuracy
  • CTRL Input Performs Dimming and Shutdown
  • 91% Efficiency (10 LEDs, 50mA)
  • Requires Only 1μF Output Capacitor
  • 8-Lead SC70 Package
  • 6-Lead 2mm × 2mm DFN Package

Applications

AI Translation
  • LED Fixed Signage
  • Traffic Signs
  • Neon Sign Replacement