SHOU HAN 2.54-8P CJPB-L
| Manufacturer |
SHOU HAN
Asian Brands |
| Mfr. Part # | 2.54-8P CJPB-L |
| LCSC Part # | C6709508 |
| Package | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | SWITCH SLIDE DIP SPST 25mA 24V |
| Description | Dip Switch SPST 8 Position Through Hole Slide, Rocked 25mA 24V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/DIP Switches/SIP Switches | |
| Manufacturer | SHOU HAN | |
| Package | Through Hole,P=2.54mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 21 |
| Sales Unit | Piece |
In-Stock:
337 
337
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.51 $ 0.3468 | $ 0.35 |
10+ | $ 0.4014 $ 0.2730 | $ 2.73 |
21+ | $ 0.3546 $ 0.2412 | $ 5.07 |
105+ | $ 0.2958 $ 0.2012 | $ 21.13 |
504+ | $ 0.2701 $ 0.1837 | $ 92.58 |
1,008+ | $ 0.2535 $ 0.1724 | $ 173.78 |
Standard Packaging 21/Full
Tube | ||
Better price for more quantity?
$