TOSHIBA 7UL1G32FU,LF
| Manufacturer | |
| MPN | 7UL1G32FU,LF |
| LCSC Part # | C6708694 |
| Packaging | SSOP-5 |
| Customer # | |
| Key Attributes | 2-Input OR Gate |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TOSHIBA | |
| Packaging | SSOP-5 | |
| Logic Family | 7UL Series | |
| Voltage - Supply | 900mV~3.6V | |
| Output Logic Level - Low | 400mV | |
| Propagation Delay | 4.4ns@3.3V,30pF | |
| Features | Overvoltage-tolerant input;Local shutdown mode | |
| Input Logic Level - Low | 100mV~400mV | |
| Input Logic Level - High | 750mV~2.48V | |
| Operating Temperature | -40℃~+85℃ | |
| Output Logic Level - High | 2V;2.68V | |
| Quiescent Current(Iq) | 1uA | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 1;2 | |
| Current - Output Low(IOL) | 8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Wide operating temperature range: Topr = -40 to 125℃
- High output current: ±8.0mA (min), VCC = 3.0V
- Ultra-high-speed operation: tpd = 2.5ns (typ), VCC = 3.3V, CL = 15pF
- Operating voltage range: VCC = 0.9 to 3.6V
- 3.6V tolerant inputs
- 3.6V power-off protection outputs
In-Stock: 2,960
2,960 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1036 | $ 0.52 |
| 50+ | $ 0.0897 | $ 4.49 |
| 150+ | $ 0.0837 | $ 12.56 |
| 500+ | $ 0.0763 | $ 38.15 |
| 3,000+ | $ 0.073 | $ 219.00 |
| 6,000+ | $ 0.071 | $ 426.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TOSHIBA | |
| Packaging | SSOP-5 | |
| Logic Family | 7UL Series | |
| Voltage - Supply | 900mV~3.6V | |
| Output Logic Level - Low | 400mV | |
| Propagation Delay | 4.4ns@3.3V,30pF | |
| Features | Overvoltage-tolerant input;Local shutdown mode | |
| Input Logic Level - Low | 100mV~400mV | |
| Input Logic Level - High | 750mV~2.48V | |
| Operating Temperature | -40℃~+85℃ | |
| Output Logic Level - High | 2V;2.68V | |
| Quiescent Current(Iq) | 1uA | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 1;2 | |
| Current - Output Low(IOL) | 8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Wide operating temperature range: Topr = -40 to 125℃
- High output current: ±8.0mA (min), VCC = 3.0V
- Ultra-high-speed operation: tpd = 2.5ns (typ), VCC = 3.3V, CL = 15pF
- Operating voltage range: VCC = 0.9 to 3.6V
- 3.6V tolerant inputs
- 3.6V power-off protection outputs
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

