City Technology 75-025013430659
| Manufacturer | |
| MPN | 75-025013430659 |
| LCSC Part # | C6708336 |
| Packaging | - |
| Customer # | |
| Key Attributes | Carbon Monoxide Gas Sensor RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Gas Sensor | |
| Manufacturer | City Technology | |
| Packaging | - | |
| Type | Carbon Monoxide | |
| Operating Temperature | -20℃~+50℃ | |
| Features | Reverse polarity protection;Reset function |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Industry-standard 4–20 mA output
- 40–200 mV selectable
- Cross-sensitivity to hydrogen less than 10%
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1253.4921 | $ 1253.49 |
| 200+ | $ 500.152 | $ 100030.40 |
| 500+ | $ 483.439 | $ 241719.50 |
| 1,000+ | $ 475.181 | $ 475181.00 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Gas Sensor | |
| Manufacturer | City Technology | |
| Packaging | - | |
| Type | Carbon Monoxide | |
| Operating Temperature | -20℃~+50℃ | |
| Features | Reverse polarity protection;Reset function |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Industry-standard 4–20 mA output
- 40–200 mV selectable
- Cross-sensitivity to hydrogen less than 10%
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9026809000 |
| USHTS | 9026806000 |
| TARIC | 9026808000 |
| CAHTS | 9026800000 |
| BRHTS | 90268000 |
| INHTS | 90268090 |
| MXHTS | 9026.80.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9026809000 |
| USHTS | 9026806000 |
| TARIC | 9026808000 |
| Type | Details |
|---|---|
| CAHTS | 9026800000 |
| BRHTS | 90268000 |
| INHTS | 90268090 |
| MXHTS | 9026.80.99 |

