ADI LT3501EFE#TRPBF
| Manufacturer | |
| MPN | LT3501EFE#TRPBF |
| LCSC Part # | C670777 |
| Packaging | TSSOP-20 |
| Customer # | |
| Key Attributes | Monolithic Dual Tracking 3A Step-Down Switching Regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | TSSOP-20 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 250kHz~1.5MHz | |
| Number of Outputs | 2 | |
| Function | Step-down type | |
| Features | Frequency synchronization;Output voltage tracking;Adjustable soft-start;Operating status indication;Cycle-by-cycle current limiting;Built-in current sense resistor | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 3.1V~25V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 3A | |
| Output Voltage | - | |
| Quiescent Current | 5mA;500uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LT3501 is a dual-current mode PWM step-down DC/DC converter with two internal 3.5A switches. Independent input voltage, feedback, soft-start and power good pins for each channel simplify complex power supply tracking/sequencing requirements.
Both converters are synchronized to either a common external clock input or a resistor programmable fixed 250kHz to 1.5MHz internal oscillator. At all frequencies, a 180° phase relationship between channels is maintained, reducing voltage ripple and component size. Programmable frequency allows for optimization between efficiency and external component size.
Minimum input-to-output voltage ratios are improved by allowing the switch to stay on through multiple clock cycles, only switching off when the boost capacitor needs recharging, resulting in ~95% maximum duty cycle.
Each output can be independently disabled using its own soft-start pin, or by using the SHDN pin the entire part can be placed in a low quiescent current shutdown mode.
The LT3501 is available in a 20-lead TSSOP package with exposed leadframe for low thermal resistance.
Features
- Wide Input Range: 3.1V to 25V
- Two Switching Regulators with 3A Output Capability
- Independent Supply to Each Regulator
- Adjustable/Synchronizable Fixed Frequency
- Operation from 250kHz to 1.5MHz
- Antiphase Switching
- Outputs Can be Paralleled
- Independent, Sequential, Ratiometric or Absolute Tracking Between Outputs
- Independent Soft-Start and Power Good Pins
- Enhanced Short-Circuit Protection
- Low Dropout: 95% Maximum Duty Cycle
- Low Shutdown Current: <10μA
- 20-Lead TSSOP Package with Exposed Leadframe
Applications
- DSP Power Supplies
- Disc Drives
- DSL/Cable Modems
- Wall Transformer Regulation
- Distributed Power Regulation
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 7.6508 | $ 7.65 |
| 10+ | $ 6.5928 | $ 65.93 |
| 30+ | $ 5.947 | $ 178.41 |
| 100+ | $ 5.4067 | $ 540.67 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | TSSOP-20 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 250kHz~1.5MHz | |
| Number of Outputs | 2 | |
| Function | Step-down type | |
| Features | Frequency synchronization;Output voltage tracking;Adjustable soft-start;Operating status indication;Cycle-by-cycle current limiting;Built-in current sense resistor | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 3.1V~25V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 3A | |
| Output Voltage | - | |
| Quiescent Current | 5mA;500uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LT3501 is a dual-current mode PWM step-down DC/DC converter with two internal 3.5A switches. Independent input voltage, feedback, soft-start and power good pins for each channel simplify complex power supply tracking/sequencing requirements.
Both converters are synchronized to either a common external clock input or a resistor programmable fixed 250kHz to 1.5MHz internal oscillator. At all frequencies, a 180° phase relationship between channels is maintained, reducing voltage ripple and component size. Programmable frequency allows for optimization between efficiency and external component size.
Minimum input-to-output voltage ratios are improved by allowing the switch to stay on through multiple clock cycles, only switching off when the boost capacitor needs recharging, resulting in ~95% maximum duty cycle.
Each output can be independently disabled using its own soft-start pin, or by using the SHDN pin the entire part can be placed in a low quiescent current shutdown mode.
The LT3501 is available in a 20-lead TSSOP package with exposed leadframe for low thermal resistance.
Features
- Wide Input Range: 3.1V to 25V
- Two Switching Regulators with 3A Output Capability
- Independent Supply to Each Regulator
- Adjustable/Synchronizable Fixed Frequency
- Operation from 250kHz to 1.5MHz
- Antiphase Switching
- Outputs Can be Paralleled
- Independent, Sequential, Ratiometric or Absolute Tracking Between Outputs
- Independent Soft-Start and Power Good Pins
- Enhanced Short-Circuit Protection
- Low Dropout: 95% Maximum Duty Cycle
- Low Shutdown Current: <10μA
- 20-Lead TSSOP Package with Exposed Leadframe
Applications
- DSP Power Supplies
- Disc Drives
- DSL/Cable Modems
- Wall Transformer Regulation
- Distributed Power Regulation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

