LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LT3463AEDD#TRPBF product image
Images for reference only

ADI LT3463AEDD#TRPBFRoHS

Manufacturer
MPN
LT3463AEDD#TRPBF
LCSC Part #
C670579
Packaging
DFN-10-EP(3x3)
Customer #
Key Attributes
Dual Micropower DC/DC Converters with Schottky Diodes
Datasheetpdf iconADI LT3463AEDD#TRPBF
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.4002$ 12.40
10+$ 11.8372$ 118.37
30+$ 10.8636$ 325.91
100+$ 10.0133$ 1001.33
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerADI
PackagingDFN-10-EP(3x3)
Operating Temperature0℃~+70℃@(TA)
Frequency - Switching-
Number of Outputs2
FunctionBoost
FeaturesOvercurrent Protection
Output TypeAdjustable
TopologyBoost;Inverting
Operating Voltage2.4V~15V
Switch tube (built-in/external)Built-in
Output Voltage1.25V~40V
Output Current320mA
Quiescent Current40uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The LT3463/LT3463A are dual micropower DC/DC converters with internal Schottky diodes in a 10 - lead 3mm × 3mm DFN package. Negative and positive LT3463 converters have a 250mA current limit. The LT3463A positive converter also has a 250mA limit, while the negative converter has a 400mA limit. Both devices have an input voltage range of 2.4V to 15V, making them ideal for a wide variety of applications. Each converter features a quiescent current of only 20µA, which drops to under 1µA in shutdown. A current limited, fixed off - time control scheme conserves operating current, resulting in high efficiency over a broad range of load current. The 42V switch enables high voltage outputs up to ±40V to be easily generated without the use of costly transformers. The low 300ns offtime permits the use of tiny, low profile inductors and capacitors to minimize footprint and cost in space - conscious portable applications.

Features

AI Translation
  • Generates Well - Regulated Positive and Negative Outputs
  • Low Quiescent Current: 20µA (per Converter) in Active Mode <1µA in Shutdown Mode
  • Internal 42V Power Switches
  • Internal 42V Schottky Diodes
  • Low VCESAT Switch: 180mV at 150mA
  • Input Voltage Range: 2.4V to 15V
  • High Output Voltages: Up to ±40V
  • Low Profile (0.8mm) 3mm x 3mm DFN Package

Applications

AI Translation
  • CCD Bias
  • LCD Bias
  • Handheld Computers
  • Digital Cameras