LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
VBsemi Elec TP0610K-T1-E3-VB product image
  • TP0610K-T1-E3-VB thumbnail 1
  • TP0610K-T1-E3-VB thumbnail 2
  • TP0610K-T1-E3-VB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VBsemi Elec TP0610K-T1-E3-VBRoHS

Manufacturer
VBsemi ElecAsian Brands
MPN
TP0610K-T1-E3-VB
LCSC Part #
C6705331
Packaging
SOT-23(TO-236)
Customer #
Key Attributes
MOSFET P-CH 60V 500mA SOT-23(TO-236)
Datasheetpdf iconVBsemi Elec TP0610K-T1-E3-VB
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0364$ 0.0346$ 0.35
100+$ 0.0355$ 0.0338$ 3.38
300+$ 0.035$ 0.0333$ 9.99
1,000+$ 0.0344$ 0.0327$ 32.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerVBsemi Elec
PackagingSOT-23(TO-236)
Drain to Source Voltage60V
Output Capacitance(Coss)10pF
Current - Continuous Drain(Id)500mA
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))2V
Pd - Power Dissipation460mW
Reverse Transfer Capacitance (Crss@Vds)5pF
RDS(on)3Ω@10V
Number1 P-Channel
Input Capacitance(Ciss)23pF
Gate Charge(Qg)2nC@15V
TypeP-Channel

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Halogen-free per IEC 61249-2-21
  • Trench power MOSFET
  • High-side switch
  • Low on-resistance: 3 Ω
  • Low threshold: -2 V (typical)
  • Fast switching speed: 20 ns (typical)
  • Low input capacitance: 20 pF (typical)
  • RoHS compliant per directive 2002/95/EC

Applications

AI Translation
  • Switching regulator