LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
VBsemi Elec FDV303N-NL-VB product image
  • FDV303N-NL-VB thumbnail 1
  • FDV303N-NL-VB thumbnail 2
  • FDV303N-NL-VB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VBsemi Elec FDV303N-NL-VBRoHS

Manufacturer
VBsemi ElecAsian Brands
MPN
FDV303N-NL-VB
LCSC Part #
C6705265
Packaging
SOT-23(TO-236)
Customer #
Key Attributes
MOSFET N-CH 20V 6A SOT-23(TO-236)
Datasheetpdf iconVBsemi Elec FDV303N-NL-VB
In-Stock: 280
280 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0672$ 0.0639$ 0.64
100+$ 0.0531$ 0.0505$ 5.05
300+$ 0.0461$ 0.0438$ 13.14
3,000+$ 0.0408$ 0.0388$ 116.40
6,000+$ 0.0366$ 0.0348$ 208.80
9,000+$ 0.0345$ 0.0328$ 295.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerVBsemi Elec
PackagingSOT-23(TO-236)
Drain to Source Voltage20V
Output Capacitance(Coss)105pF
Current - Continuous Drain(Id)6A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))1V
Pd - Power Dissipation1.3W
RDS(on)22mΩ@4.5V
Reverse Transfer Capacitance (Crss@Vds)55pF
Number1 N-channel
Input Capacitance(Ciss)865pF
Gate Charge(Qg)8.8nC@4.5V
TypeN-Channel

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Compliant with halogen-free requirements as defined by IEC 61249-2-21
  • Trench power MOSFET
  • 100% gate resistance (Rg) tested
  • Compliant with RoHS Directive 2002/95/EC

Applications

AI Translation
  • DC/DC Converter
  • Load Switch for Portable Applications