VBsemi Elec FDS3672-NL-VB
| Manufacturer |
VBsemi Elec
Asian Brands |
| Mfr. Part # | FDS3672-NL-VB |
| LCSC Part # | C6705258 |
| Package | SO-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 9A SO-8 |
| Description | N-Channel 100V 9A 14W Surface Mount SO-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Package | SO-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
4,816
4,816
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4192 $ 0.3564 | $ 0.36 |
10+ | $ 0.374 $ 0.3179 | $ 3.18 |
30+ | $ 0.3522 $ 0.2994 | $ 8.98 |
100+ | $ 0.3288 $ 0.2795 | $ 27.95 |
500+ | $ 0.2899 $ 0.2465 | $ 123.25 |
1,000+ | $ 0.2836 $ 0.2411 | $ 241.10 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$