Jiaxing Heroic Elec Tech HT8693B5SPER
| Manufacturer | Jiaxing Heroic Elec TechAsian Brands |
| MPN | HT8693B5SPER |
| LCSC Part # | C6705235 |
| Packaging | SOP8L-PP |
| Customer # | |
| Key Attributes | 10W anti-pop mono Class-D audio power amplifier and 9W mono Class-AB audio power amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | Jiaxing Heroic Elec Tech | |
| Packaging | SOP8L-PP | |
| Quiescent Current | 10.5mA;31mA | |
| Total Harmonic Distortion + Noise (THD+N) | 0.15% | |
| Signal-to-Noise Ratio | 91dB;97dB | |
| Number of Inputs | 1 Pair Differential Inputs | |
| Features | Filterless architecture;Built-in audio processing;Enable/shutdown function;ESD protection;Automatic mute/no-noise switch | |
| Speaker Channels | 1-Channel | |
| Voltage - Supply | 3V~9V | |
| Operating Temperature | -40℃~+85℃ | |
| Efficiency | 90%;94%;80% | |
| Output Power | 10W×1@4Ω;9.2W×1@4Ω;5.3W×1@8Ω;5.2W×1@8Ω | |
| Class | Class D;Class AB | |
| Power Supply Rejection Ratio (PSRR) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,028
2,028 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4184 | $ 0.42 |
| 10+ | $ 0.3299 | $ 3.30 |
| 30+ | $ 0.2913 | $ 8.74 |
| 100+ | $ 0.2446 | $ 24.46 |
| 500+ | $ 0.2221 | $ 111.05 |
| 1,000+ | $ 0.2092 | $ 209.20 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



