LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Bencent BS4000M product image
  • BS4000M thumbnail 1
  • BS4000M thumbnail 2
  • BS4000M thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Bencent BS4000MRoHS

Manufacturer
BencentAsian Brands
MPN
BS4000M
LCSC Part #
C6705059
Packaging
SMB
Customer #
Key Attributes
520V 15mA 5uA SMB Thyristors (TSS) RoHS
Datasheetpdf iconBencent BS4000M
In-Stock: 2,400
2,400 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.139$ 0.70
50+$ 0.1075$ 5.38
150+$ 0.0917$ 13.76
500+$ 0.0799$ 39.95
3,000+$ 0.0704$ 211.20
6,000+$ 0.0657$ 394.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/Thyristors (TSS)
ManufacturerBencent
PackagingSMB
Peak Pulse Current-Ipp (10/1000us)100A
On - State Current(It)2.2A
On - State Voltage(VT)4V
Operating Temperature Range-40℃~+125℃
Off-state Capacitance (Co)50pF
Switching Voltage(Vs)520V
Hold Current(Ih)15mA
Current - Leakage5uA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece