LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Meritek MXJBHJI14M7456 product image
Images for reference only

Meritek MXJBHJI14M7456RoHS

Manufacturer
MPN
MXJBHJI14M7456
LCSC Part #
C6704336
Packaging
-
Customer #
Key Attributes
Crystal 14.7456MHz ±30ppm 12pF 50Ω
Datasheetpdf iconMeritek MXJBHJI14M7456
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6623$ 0.66
200+$ 0.2653$ 53.06
500+$ 0.2562$ 128.10
1,000+$ 0.2516$ 251.60
Standard Packaging50/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerMeritek
Packaging-
Frequency Stability±50ppm
Operating Temperature-20℃~+70℃
Load Capacitance12pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)50Ω
Frequency14.7456MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Features

AI Translation
  • Surface mount, low profile
  • Excellent thermal resistance
  • High accuracy and frequency stability

Applications

AI Translation
  • Wireline Networks
  • Mobile Communications
  • WiMAX
  • WLAN
  • Test Equipment