LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LT3088HDD#PBF product image
  • LT3088HDD#PBF thumbnail 1
  • LT3088HDD#PBF thumbnail 2
  • LT3088HDD#PBF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI LT3088HDD#PBFRoHS

Manufacturer
MPN
LT3088HDD#PBF
LCSC Part #
C670404
Packaging
DFN-8-EP(3x3)
Customer #
Key Attributes
0V~34.5V Positive Adjustable DFN-8-EP(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Datasheetpdf iconADI LT3088HDD#PBF
In-Stock: 121
121 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 11.5632$ 11.56
10+$ 9.9739$ 99.74
30+$ 9.007$ 270.21
100+$ 8.1957$ 819.57
Standard Packaging121/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerADI
PackagingDFN-8-EP(3x3)
Output Voltage0V~34.5V
Number of Outputs1
Operating Temperature-40℃~+150℃
Supply Current (Iq)50.5uA
Output ConfigurationPositive
Operating Voltage36V
Output Current800mA
Output TypeAdjustable
FeaturesReverse polarity voltage protection;Reverse-polarity current protection;Short Circuit Protection;Thermal shutdown;Over Current Protection

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging121
Sales UnitPiece

Introduction

AI Translation

The ±√P3088 is an 800mA low dropout linear regulator designed for rugged industrial applications. A key feature of the IC is the extended safe operating area (SOA). The LT3088 can be paralleled for higher output current or heat spreading. The device withstands reverse input and reverse output-to-input voltages without reverse current flow. The LT3088’s precision 50μA reference current source allows a single resistor to program output voltage to any level between zero and 34.5V. The current reference architecture makes load regulation independent of output voltage. The LT3088 is stable with or without input and output capacitors. Internal protection circuitry includes reverse-battery and reverse-current protection, current limiting and thermal limiting. The LT3088 is offered in the 3-lead SOT-223, 3-lead DD-Pak, and an 8-lead 3mm × 3mm DFN package.

Features

AI Translation
  • Extended Safe Operating Area
  • Maximum Output Current: 800mA
  • Stable with or without Input/Output Capacitors
  • Wide Input Voltage Range: 1.21 to 36V
  • Single Resistor Sets Output Voltage
  • Output Adjustable to 0V
  • 50μA SET Pin Current: 1% Initial Accuracy
  • Output Voltage Noise: 27µVRMS
  • Parallel Multiple Devices for Higher Current, Heat Spreading and Lower Noise
  • Pin Compatible Upgrade to LT1117
  • Reverse-Battery and Reverse-Current Protection
  • <1mV Typical Load Regulation Independent of VOUT
  • <0.001%/V Typical Line Regulation
  • 3-Lead SOT-223, 3-Lead DD-Pak, 8-Lead 3mm × 3mm DFN Packages

Applications

AI Translation
  • All Surface Mount Power Supply
  • Rugged Industrial Power Supply
  • Post Regulator for Switching Supplies
  • Low Output Voltage Supply
  • Intrinsic Safety Applications