ADI LT3082EDD#TRPBF
| Manufacturer | |
| Mfr. Part # | LT3082EDD#TRPBF |
| LCSC Part # | C670337 |
| Package | DFN-8-EP(3x3) |
| Customer # | |
| Description | 40V Positive Adjustable 0V~38.5V DFN-8-EP(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ADI | |
| Package | DFN-8-EP(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
10 
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 6.0142 | $ 6.01 |
10+ | $ 5.8749 | $ 58.75 |
30+ | $ 5.7815 | $ 173.45 |
100+ | $ 5.6881 | $ 568.81 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$