ADI LT3081HFE#PBF
| Manufacturer | |
| Mfr. Part # | LT3081HFE#PBF |
| LCSC Part # | C670323 |
| Package | TSSOP-16-EP |
| Customer # | |
| Key Attributes | 1.5A Single Resistor Rugged Linear Regulator with Monitors |
| Description | Positive Adjustable 0V~34.5V TSSOP-16-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ADI | |
| Package | TSSOP-16-EP |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 95 |
| Sales Unit | Piece |
In-Stock:
20 
20
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 15.3312 | $ 15.33 |
10+ | $ 14.5911 | $ 145.91 |
30+ | $ 13.3096 | $ 399.29 |
100+ | $ 12.1908 | $ 1219.08 |
Standard Packaging 95/Full
Tube | ||
Better price for more quantity?
$