ADI LT3065EDD#TRPBF
| Manufacturer | |
| Mfr. Part # | LT3065EDD#TRPBF |
| LCSC Part # | C670143 |
| Package | DFN-10-EP(3x3) |
| Customer # | |
| Key Attributes | 45V Vin, 500mA Low Noise, Linear Regulator with Programmable Current Limit and Power Good |
| Description | 600mV~40V Positive Adjustable DFN-10-EP(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ADI | |
| Package | DFN-10-EP(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,503
2,503
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.2104 | $ 5.21 |
10+ | $ 4.4934 | $ 44.93 |
30+ | $ 4.0663 | $ 121.99 |
100+ | $ 3.6361 | $ 363.61 |
500+ | $ 3.437 | $ 1718.50 |
1,000+ | $ 3.3477 | $ 3347.70 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$