LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Grayhill 71BD30-02-1-AJS product image
Images for reference only

Grayhill 71BD30-02-1-AJSRoHS

Manufacturer
MPN
71BD30-02-1-AJS
LCSC Part #
C6701110
Packaging
-
Customer #
Key Attributes
30° 1 2 115V 30V Rotary Switches RoHS
Datasheetpdf iconGrayhill 71BD30-02-1-AJS

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Rotary Switches
ManufacturerGrayhill
Packaging-
Angle of Throw30°
Number of Poles Per Deck1
Number of Decks2
Termination StylePC Pin
Voltage Rating (AC)115V
Actuator TypeFlat
Voltage Rating (DC)30V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 61.9388$ 61.94
200+$ 24.7149$ 4942.98
500+$ 23.889$ 11944.50
1,000+$ 23.4813$ 23481.30
Standard Packaging1/Full Bag
Better price for more quantity?
$