ADI LT3055IMSE#TRPBF
| Manufacturer | |
| Mfr. Part # | LT3055IMSE#TRPBF |
| LCSC Part # | C669899 |
| Package | MSOP-16-EP |
| Customer # | |
| Description | 45V Positive Adjustable 600mV~40V MSOP-16-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ADI | |
| Package | MSOP-16-EP |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 4.4746 | $ 4.47 |
200+ | $ 1.7318 | $ 346.36 |
500+ | $ 1.6716 | $ 835.80 |
1,000+ | $ 1.6408 | $ 1640.80 |
Standard Packaging 2500/Full
Reel | ||