Yuandi TQ-2527
| Manufacturer | YuandiAsian Brands |
| MPN | TQ-2527 |
| LCSC Part # | C669812 |
| Packaging | SMD,5.5x1.6mm |
| Customer # | |
| Key Attributes | SWITCH LIMIT 0.1A 30V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Yuandi | |
| Packaging | SMD,5.5x1.6mm | |
| Length | 5.5mm | |
| Termination Style | SMD(SMT) Tab | |
| Width | 1.55mm | |
| Voltage Rating | 30V | |
| Current Rating | 100mA | |
| Actuator Style | Angle Toggle | |
| Operating Life | 50,000 cycles | |
| Circuit | SPST-NO | |
| Switch Height | 7.6mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,935
1,935 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1846$ 0.1662 | $ 0.83 |
| 50+ | $ 0.164$ 0.1476 | $ 7.38 |
| 150+ | $ 0.1552$ 0.1397 | $ 20.96 |
| 500+ | $ 0.1442$ 0.1298 | $ 64.90 |
| 2,000+ | $ 0.1229$ 0.1107 | $ 221.40 |
| 4,000+ | $ 0.1199$ 0.1080 | $ 432.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Yuandi | |
| Packaging | SMD,5.5x1.6mm | |
| Length | 5.5mm | |
| Termination Style | SMD(SMT) Tab | |
| Width | 1.55mm | |
| Voltage Rating | 30V | |
| Current Rating | 100mA | |
| Actuator Style | Angle Toggle | |
| Operating Life | 50,000 cycles | |
| Circuit | SPST-NO | |
| Switch Height | 7.6mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



