Yuandi TQ-2525-A1
| Manufacturer | YuandiAsian Brands |
| MPN | TQ-2525-A1 |
| LCSC Part # | C669811 |
| Packaging | SMD,5x4mm |
| Customer # | |
| Key Attributes | SWITCH LIMIT 0.1A 30V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Yuandi | |
| Packaging | SMD,5x4mm | |
| Length | 5mm | |
| Termination Style | Gull Wing | |
| Width | 4mm | |
| Voltage Rating | 30V | |
| Current Rating | 100mA | |
| Operating Life | 100,000 cycles | |
| Circuit | SPST-NO | |
| Switch Height | 6.5mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 5
5 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4303$ 0.3873 | $ 0.39 |
| 10+ | $ 0.3381$ 0.3043 | $ 3.04 |
| 30+ | $ 0.2982$ 0.2684 | $ 8.05 |
| 100+ | $ 0.249$ 0.2241 | $ 22.41 |
| 500+ | $ 0.2259$ 0.2034 | $ 101.70 |
| 1,000+ | $ 0.2121$ 0.1909 | $ 190.90 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Yuandi | |
| Packaging | SMD,5x4mm | |
| Length | 5mm | |
| Termination Style | Gull Wing | |
| Width | 4mm | |
| Voltage Rating | 30V | |
| Current Rating | 100mA | |
| Operating Life | 100,000 cycles | |
| Circuit | SPST-NO | |
| Switch Height | 6.5mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



