Yuandi TQ-2523
| Manufacturer |
Yuandi
Asian Brands |
| Mfr. Part # | TQ-2523 |
| LCSC Part # | C669809 |
| Package | SMD,4.8x3.6mm |
| Customer # | |
| Description | 30V 100mA Angle Toggle 100,000 cycles SPST-NO SMD,4.8x3.6mm Limit Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Yuandi | |
| Package | SMD,4.8x3.6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,825
1,825
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.168 $ 0.1512 | $ 0.76 |
50+ | $ 0.148 $ 0.1332 | $ 6.66 |
150+ | $ 0.1395 $ 0.1256 | $ 18.84 |
500+ | $ 0.1288 $ 0.1160 | $ 58.00 |
2,000+ | $ 0.1194 $ 0.1075 | $ 215.00 |
4,000+ | $ 0.1165 $ 0.1049 | $ 419.60 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$