Yuandi TQ-2519
| Manufacturer | YuandiAsian Brands |
| MPN | TQ-2519 |
| LCSC Part # | C669798 |
| Packaging | Through Hole,7.5x3mm |
| Customer # | |
| Key Attributes | SWITCH LIMIT 10mA 5V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Yuandi | |
| Packaging | Through Hole,7.5x3mm | |
| Length | 7.5mm | |
| Termination Style | PC Pin | |
| Width | 3mm | |
| Voltage Rating | 5V | |
| Current Rating | 10mA | |
| Operating Life | 100,000 cycles | |
| Circuit | SPDT | |
| Switch Height | 8.55mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 990
990 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5488$ 0.4940 | $ 0.49 |
| 10+ | $ 0.4335$ 0.3902 | $ 3.90 |
| 30+ | $ 0.3843$ 0.3459 | $ 10.38 |
| 100+ | $ 0.3228$ 0.2906 | $ 29.06 |
| 500+ | $ 0.2952$ 0.2657 | $ 132.85 |
| 1,000+ | $ 0.2798$ 0.2519 | $ 251.90 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Yuandi | |
| Packaging | Through Hole,7.5x3mm | |
| Length | 7.5mm | |
| Termination Style | PC Pin | |
| Width | 3mm | |
| Voltage Rating | 5V | |
| Current Rating | 10mA | |
| Operating Life | 100,000 cycles | |
| Circuit | SPDT | |
| Switch Height | 8.55mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



