Yuandi TQ-2521-A5
| Manufacturer | YuandiAsian Brands |
| MPN | TQ-2521-A5 |
| LCSC Part # | C669789 |
| Packaging | Through Hole,6.4x3mm |
| Customer # | |
| Key Attributes | SWITCH LIMIT 0.1A 30V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Yuandi | |
| Packaging | Through Hole,6.4x3mm | |
| Length | 6.4mm | |
| Termination Style | PC Pin | |
| Width | 3mm | |
| Voltage Rating | 30V | |
| Current Rating | 100mA | |
| Operating Life | 100,000 cycles | |
| Circuit | SPST-NO | |
| Switch Height | 11mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,000
1,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.115$ 0.1035 | $ 0.52 |
| 50+ | $ 0.0917$ 0.0826 | $ 4.13 |
| 150+ | $ 0.08$ 0.0720 | $ 10.80 |
| 1,000+ | $ 0.0645$ 0.0581 | $ 58.10 |
| 2,000+ | $ 0.0575$ 0.0518 | $ 103.60 |
| 5,000+ | $ 0.054$ 0.0486 | $ 243.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Yuandi | |
| Packaging | Through Hole,6.4x3mm | |
| Length | 6.4mm | |
| Termination Style | PC Pin | |
| Width | 3mm | |
| Voltage Rating | 30V | |
| Current Rating | 100mA | |
| Operating Life | 100,000 cycles | |
| Circuit | SPST-NO | |
| Switch Height | 11mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



