Yuandi TQ-2520A
| Manufacturer | YuandiAsian Brands |
| MPN | TQ-2520A |
| LCSC Part # | C669784 |
| Packaging | Through Hole,6.3x4.3mm |
| Customer # | |
| Key Attributes | SWITCH LIMIT 0.1A 30V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Yuandi | |
| Packaging | Through Hole,6.3x4.3mm | |
| Length | 6.3mm | |
| Termination Style | PC Pin | |
| Width | 4.3mm | |
| Voltage Rating | 30V | |
| Current Rating | 100mA | |
| Operating Life | 50,000 cycles | |
| Circuit | SPST-NO | |
| Switch Height | 8.5mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.2218$ 0.1997 | $ 1.00 |
| 50+ | $ 0.1724$ 0.1552 | $ 7.76 |
| 150+ | $ 0.1512$ 0.1361 | $ 20.42 |
| 1,000+ | $ 0.1248$ 0.1124 | $ 112.40 |
| 2,000+ | $ 0.113$ 0.1017 | $ 203.40 |
| 5,000+ | $ 0.106$ 0.0954 | $ 477.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Yuandi | |
| Packaging | Through Hole,6.3x4.3mm | |
| Length | 6.3mm | |
| Termination Style | PC Pin | |
| Width | 4.3mm | |
| Voltage Rating | 30V | |
| Current Rating | 100mA | |
| Operating Life | 50,000 cycles | |
| Circuit | SPST-NO | |
| Switch Height | 8.5mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



