Yuandi TQ-2518
| Manufacturer | YuandiAsian Brands |
| MPN | TQ-2518 |
| LCSC Part # | C669781 |
| Packaging | Through Hole,8x4.2mm |
| Customer # | |
| Key Attributes | SWITCH LIMIT 0.1A 30V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Yuandi | |
| Packaging | Through Hole,8x4.2mm | |
| Length | 8mm | |
| Width | 4.2mm | |
| Voltage Rating | 30V | |
| Current Rating | 100mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.1923$ 0.1731 | $ 0.87 |
| 50+ | $ 0.152$ 0.1368 | $ 6.84 |
| 150+ | $ 0.1348$ 0.1214 | $ 18.21 |
| 1,000+ | $ 0.1132$ 0.1019 | $ 101.90 |
| 2,000+ | $ 0.1037$ 0.0934 | $ 186.80 |
| 5,000+ | $ 0.0979$ 0.0882 | $ 441.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Yuandi | |
| Packaging | Through Hole,8x4.2mm | |
| Length | 8mm | |
| Width | 4.2mm | |
| Voltage Rating | 30V | |
| Current Rating | 100mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



