YXC Crystal Oscillators OT252020MJBA4SL
| Manufacturer |
YXC Crystal Oscillators
Asian Brands |
| Mfr. Part # | OT252020MJBA4SL |
| LCSC Part # | C669067 |
| Package | SMD2520-4P |
| Customer # | |
| Key Attributes | XTAL OSC 20MHz CMOS SMD |
| Description | Oscillator 20MHz ±10ppm CMOS 1.8V~3.3V SMD2520-4P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | YXC Crystal Oscillators | |
| Package | SMD2520-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
11,778 
11,778
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7289 | $ 0.73 |
10+ | $ 0.5932 | $ 5.93 |
30+ | $ 0.5254 | $ 15.76 |
100+ | $ 0.4575 | $ 45.75 |
500+ | $ 0.4023 | $ 201.15 |
1,000+ | $ 0.3818 | $ 381.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$