MCC MCU20P10-TP
| Manufacturer | |
| Mfr. Part # | MCU20P10-TP |
| LCSC Part # | C668963 |
| Package | TO-252-2 |
| Customer # | |
| Description | 100V 12A 100mΩ@10V,16A 3V 1 P-Channel 70W TO-252-2 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MCC | |
| Package | TO-252-2 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.8037 | $ 0.80 |
10+ | $ 0.7253 | $ 7.25 |
30+ | $ 0.6862 | $ 20.59 |
100+ | $ 0.6568 | $ 65.68 |
500+ | $ 0.6333 | $ 316.65 |
1,000+ | $ 0.6215 | $ 621.50 |
Standard Packaging 2500/Full
Reel | ||