ST STK820
| Manufacturer | |
| Mfr. Part # | STK820 |
| LCSC Part # | C6689565 |
| Package | - |
| Customer # | |
| Description | 25V 21A 5.2W 2.5V 7.3mΩ@10V 1 N-channel Single FETs, MOSFETs RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ST | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 3.2341 | $ 3.23 |
200+ | $ 1.2913 | $ 258.26 |
500+ | $ 1.2473 | $ 623.65 |
1,000+ | $ 1.2261 | $ 1226.10 |
Standard Packaging 3000/Full
Reel | ||