MCC GBJ2510-BP
| Manufacturer | |
| MPN | GBJ2510-BP |
| LCSC Part # | C668941 |
| Packaging | GBJ |
| Customer # | |
| Key Attributes | 700A 1V@12.5A 25A 1kV GBJ Bridge Rectifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | MCC | |
| Packaging | GBJ | |
| Non-Repetitive Peak Forward Surge Current | 700A | |
| Operating Junction Temperature Range | -55℃~+150℃@(Tj) | |
| Voltage - Forward(Vf@If) | 1V@12.5A | |
| Reverse Leakage Current (Ir) | 10uA@1kV | |
| Current - Rectified | 25A | |
| Voltage - DC Reverse(Vr) | 1kV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 15 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.3175 | $ 1.32 |
| 10+ | $ 1.1029 | $ 11.03 |
| 30+ | $ 1.0109 | $ 30.33 |
| 105+ | $ 0.8962 | $ 94.10 |
| 495+ | $ 0.8451 | $ 418.32 |
| 1,500+ | $ 0.8144 | $ 1221.60 |
Standard Packaging15/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | MCC | |
| Packaging | GBJ | |
| Non-Repetitive Peak Forward Surge Current | 700A | |
| Operating Junction Temperature Range | -55℃~+150℃@(Tj) | |
| Voltage - Forward(Vf@If) | 1V@12.5A | |
| Reverse Leakage Current (Ir) | 10uA@1kV | |
| Current - Rectified | 25A | |
| Voltage - DC Reverse(Vr) | 1kV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 15 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |



