TE Connectivity 4525DO-DS5AI001DP
| Manufacturer | |
| MPN | 4525DO-DS5AI001DP |
| LCSC Part # | C6688944 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | Digital Pressure and Altimeter Sensor Modules, Differential |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | TE Connectivity | |
| Packaging | DIP-8 | |
| Absolute Accuracy | - | |
| Pressure range | 6.89Kpa | |
| Relative Accuracy | - | |
| Standby Current | - | |
| Features | Integrated ADC and digital interface | |
| Module | Yes | |
| Voltage - Supply | 5V | |
| Operating Temperature | -10℃~+85℃ | |
| Response time | - | |
| Interface | - | |
| Temperature Coefficient of Offset(TCO) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Operating temperature range: -10 – 85 °C
- Output/Range: 14 bit ADC
- Accuracy: ±0.25% full scale
- Package: 8 pin DIL
- Sensor options: No options
- Compliant with EU RoHS Directive 2011/65/EU
- Compliant with EU ELV Directive 2000/53/EC
- Compliant with China RoHS 2 Directive MHT Order No. 32, 2016
- Compliant with EU REACH Regulation (EC) No. 1907/2006, contains no REACH SVHC
In-Stock: 93
93 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 30.2581 | $ 30.26 |
| 30+ | $ 28.693 | $ 860.79 |
Standard Packaging10/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | TE Connectivity | |
| Packaging | DIP-8 | |
| Absolute Accuracy | - | |
| Pressure range | 6.89Kpa | |
| Relative Accuracy | - | |
| Standby Current | - | |
| Features | Integrated ADC and digital interface | |
| Module | Yes | |
| Voltage - Supply | 5V | |
| Operating Temperature | -10℃~+85℃ | |
| Response time | - | |
| Interface | - | |
| Temperature Coefficient of Offset(TCO) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Operating temperature range: -10 – 85 °C
- Output/Range: 14 bit ADC
- Accuracy: ±0.25% full scale
- Package: 8 pin DIL
- Sensor options: No options
- Compliant with EU RoHS Directive 2011/65/EU
- Compliant with EU ELV Directive 2000/53/EC
- Compliant with China RoHS 2 Directive MHT Order No. 32, 2016
- Compliant with EU REACH Regulation (EC) No. 1907/2006, contains no REACH SVHC
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| Type | Details |
|---|---|
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |



